Add To Favorites
Product Overview
Digi-Key Part Number CDDFN10-3304NCT-ND
Quantity Available 3.288
Can ship immediately
Manufacturer

Manufacturer Part Number

CDDFN10-3304N

Description TVS DIODE 3.3VWM 20VC DFN10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.9V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 450W
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency 4pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package 10-DFN (2.5x2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDDFN10-3304NCT

11:29:54 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,07300 10,73
25 0,96920 24,23
100 0,84770 84,77
250 0,74392 185,98
500 0,65742 328,71
1.000 0,51901 519,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDDFN10-3304NTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,47030
  • Digi-Reel® ? : CDDFN10-3304NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback