Add To Favorites
Product Overview
Digi-Key Part Number CD2320-B1600CT-ND
Quantity Available 36.473
Can ship immediately
Manufacturer

Manufacturer Part Number

CD2320-B1600

Description DIODE BRIDGE RECTIFIER
Expanded Description Bridge Rectifier Single Phase 600V 1A Surface Mount 2320
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD2320-B1 Series
3D Model CD2320-B1600.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Current - Reverse Leakage @ Vr 5µA @ 600V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package 2320
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD2320-B1600CT

00:34:26 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,35300 3,53
25 0,29760 7,44
100 0,24230 24,23
250 0,20068 50,17
500 0,16608 83,04
1.000 0,12456 124,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD2320-B1600TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,10414
  • Digi-Reel® ? : CD2320-B1600DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback