Add To Favorites
Product Overview
Digi-Key Part Number CD2320-B11000CT-ND
Quantity Available 14.173
Can ship immediately
Manufacturer

Manufacturer Part Number

CD2320-B11000

Description DIODE BRIDGE RECTIFIER 1000V 232
Expanded Description Bridge Rectifier Single Phase 1000V 1A Surface Mount 2320
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD2320-B1 Series
3D Model CD2320-B11000.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package 2320
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD2320-B11000CT

20:42:07 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34600 3,46
25 0,30280 7,57
100 0,25960 25,96
250 0,22504 56,26
500 0,19040 95,20
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD2320-B11000TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12183
  • Digi-Reel® ? : CD2320-B11000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.173 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback