Add To Favorites
Product Overview
Digi-Key Part Number CD214A-B240LLFCT-ND
Quantity Available 16.496
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214A-B240LLF

Description DIODE SCHOTTKY 40V 2A SMA
Expanded Description Diode Schottky 40V 2A Surface Mount SMA (DO-214AC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD214A-B2 Series
3D Model CD214A-B240.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 430mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 40V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD214A-B240LLFCT

02:43:46 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38800 3,88
25 0,33960 8,49
100 0,29090 29,09
250 0,25216 63,04
500 0,21338 106,69
1.000 0,16488 164,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214A-B240LLFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,13654
  • Digi-Reel® ? : CD214A-B240LLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback