Add To Favorites
Product Overview
Digi-Key Part Number CD214A-B1100LFCT-ND
Quantity Available 4.956
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214A-B1100LF

Description DIODE SCHOTTKY 100V 1A SMA
Expanded Description Diode Schottky 100V 1A Surface Mount SMA (DO-214AC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CD214A-B1 Series
3D Model CD214A-B1100.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 790mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD214A-B1100LFCT

18:59:20 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40300 4,03
25 0,34000 8,50
100 0,27680 27,68
250 0,22936 57,34
500 0,18982 94,91
1.000 0,14236 142,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214A-B1100LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,11902
  • Digi-Reel® ? : CD214A-B1100LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback