Add To Favorites
Product Overview
Digi-Key Part Number CD143A-SR2.8CT-ND
Quantity Available 23.659
Can ship immediately
Manufacturer

Manufacturer Part Number

CD143A-SR2.8

Description TVS DIODE 2.8VWM 5VC SOT143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD143A-SR2.8,3.3
Product Training Modules ESD Protection Products
RoHS Information CD143A Series Material Declaration
3D Model CD143A-SR2.8.stp
PCN Assembly/Origin Select Diodes Aug/2013
Catalog Page 2296 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 2.8V
Voltage - Breakdown (Min) 3V
Voltage - Clamping (Max) @ Ipp 5V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency 4.5pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD143A-SR2.8CT

00:42:36 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89400 8,94
25 0,80760 20,19
100 0,70680 70,68
250 0,62024 155,06
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD143A-SR2.8TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,39211
  • Digi-Reel® ? : CD143A-SR2.8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback