Add To Favorites
Product Overview
Digi-Key Part Number CD1408-R11000CT-ND
Quantity Available 10.657
Can ship immediately
Manufacturer

Manufacturer Part Number

CD1408-R11000

Description DIODE GEN PURP 1KV 1A 1408
Expanded Description Diode Standard 1000V (1kV) 1A Surface Mount 1408
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD1408-R1 Series
3D Model CD1408-R11000.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 1µA @ 1000V
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case Chip, Concave Terminals
Supplier Device Package 1408
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD1408-R11000CT

22:51:41 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35600 3,56
25 0,27680 6,92
100 0,20960 20,96
250 0,14832 37,08
500 0,11864 59,32
1.000 0,09095 90,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD1408-R11000TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07678
  • Digi-Reel® ? : CD1408-R11000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback