Add To Favorites
Product Overview
Digi-Key Part Number CD0603-S01575CT-ND
Quantity Available 15.105
Can ship immediately
Manufacturer

Manufacturer Part Number

CD0603-S01575

Description DIODE GEN PURP 75V 150MA 0603
Expanded Description Diode Standard 75V 150mA Surface Mount 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD0603/1005S
RoHS Information CD0603 Series Material Declaration
3D Model CD0603-S01575.stp
PCN Design/Specification CD0603-S01575,CD1206-S01575 12/Jan/2015
PCN Assembly/Origin CD0603-S01575 Apr/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 75V
Capacitance @ Vr, F 4pF @ 1V, 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Operating Temperature - Junction -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD0603-S01575CT

12:21:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33700 3,37
25 0,24240 6,06
100 0,18850 18,85
250 0,11844 29,61
500 0,10098 50,49
1.000 0,06866 68,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD0603-S01575TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05228
  • Digi-Reel® ? : CD0603-S01575DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback