Add To Favorites
Product Overview
Digi-Key Part Number CAY17-472JALFCT-ND
Quantity Available 3.740
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY17-472JALF

Description RES ARRAY 8 RES 4.7K OHM 1206
Expanded Description 4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAY17 Series
3D Model CAY 17-j.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY17
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAY17-472JALFCT

06:59:48 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,26900 2,69
25 0,20520 5,13
50 0,15220 7,61
100 0,11320 11,32
250 0,09560 23,90
500 0,08196 40,98
1.000 0,06244 62,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY17-472JALFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05055
  • Digi-Reel® ? : CAY17-472JALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback