Add To Favorites
Product Overview
Digi-Key Part Number CAY16-330J8LFCT-ND
Quantity Available 10.945
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY16-330J8LF

Description RES ARRAY 8 RES 33 OHM 1506
Expanded Description 33 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAY 16-J8.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY16-330J8LFCT

12:56:33 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28200 2,82
25 0,20840 5,21
50 0,15380 7,69
100 0,11290 11,29
250 0,09328 23,32
500 0,07692 38,46
1.000 0,05564 55,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-330J8LFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04240
  • Digi-Reel® ? : CAY16-330J8LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback