Add To Favorites
Product Overview
Digi-Key Part Number CAT25-103JALFCT-ND
Quantity Available 1.353
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT25-103JALF

Description RES ARRAY 8 RES 10K OHM 1608
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CAT25 Series
RoHS Information CAT25-JALF Material Declaration
3D Model CAT 25-J.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT25
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT25-103JALFCT

23:30:39 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29500 2,95
25 0,21800 5,45
50 0,16040 8,02
100 0,11790 11,79
250 0,09740 24,35
500 0,08028 40,14
1.000 0,05807 58,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT25-103JALFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06514
  • Digi-Reel® ? : CAT25-103JALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback