Add To Favorites
Product Overview
Digi-Key Part Number CAT16-103J8LFCT-ND
Quantity Available 2.335
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT16-103J8LF

Description RES ARRAY 8 RES 10K OHM 2506
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
RoHS Information CAT16-J8LF Series Material Declaration
3D Model CAT 16-J8.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package 2406
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT16-103J8LFCT

10:33:23 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28700 2,87
25 0,21840 5,46
50 0,16200 8,10
100 0,12050 12,05
250 0,10176 25,44
500 0,08722 43,61
1.000 0,06646 66,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-103J8LFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07307
  • Digi-Reel® ? : CAT16-103J8LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback