Add To Favorites
Product Overview
Digi-Key Part Number CAT16-102J8LFCT-ND
Quantity Available 6.582
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT16-102J8LF

Description RES ARRAY 8 RES 1K OHM 2506
Expanded Description 1k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAT 16-J8.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package 2406
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT16-102J8LFCT

09:41:30 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29200 2,92
25 0,22200 5,55
50 0,16480 8,24
100 0,12250 12,25
250 0,10348 25,87
500 0,08868 44,34
1.000 0,06757 67,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-102J8LFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05759
  • Digi-Reel® ? : CAT16-102J8LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback