Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number B1250TCT-ND
Quantity Available 911
Can ship immediately
Manufacturer

Manufacturer Part Number

B1250T

Description FUSE BRD MNT 1.25A 600VAC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B0500T,B1250T,B2000T
RoHS Information B1250T Material Declaration
3D Model B1250T.stp
PCN Obsolescence/ EOL B0500T, B1250T, B2000T Dec/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Telefuse™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Fuse Type Board Mount
Current Rating 1.25A
Voltage Rating - AC 600V
Voltage Rating - DC -
Response Time -
Applications Telecom
Features -
Class -
Approvals UR
Operating Temperature -55°C ~ 125°C
Breaking Capacity @ Rated Voltage -
Mounting Type Surface Mount
Package / Case 2-SMD, Square End Block
Size / Dimension 0.380" L x 0.120" W x 0.120" H (9.65mm x 3.05mm x 3.05mm)
Melting I²t 17
DC Cold Resistance 0.075 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1550CT-ND 04611.25ER Littelfuse Inc. Cut Tape (CT) ? 13.138 - Immediate
1,70000 1
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names B1250TCT

01:13:05 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
5 0,67600 3,38
10 0,65400 6,54
50 0,55040 27,52
100 0,45690 45,69
250 0,41536 103,84
500 0,35306 176,53
1.000 0,31152 311,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B1250TTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,26432
Send Feedback