Add To Favorites
Product Overview
Digi-Key Part Number 7914J-1-032ECT-ND
Quantity Available 10.019
Can ship immediately
Manufacturer

Manufacturer Part Number

7914J-1-032E

Description SWITCH TACTILE SPST-NO 0.1A 16V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 7914 Series
RoHS Information 7914G/H/J Series Material Declaration
3D Model 7914J-1-032.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 7914
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 16VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.43mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 5.00mm x 5.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection -
Features -
Actuator Material Silicon Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -55°C ~ 125°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7914J-1-032ECT

22:05:57 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,89500 8,95
25 0,84480 21,12
50 0,74320 37,16
100 0,67570 67,57
250 0,64192 160,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7914J-1-032ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,56820
  • Digi-Reel® ? : 7914J-1-032EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.019 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 7914J-1-032-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: 1,01000
Send Feedback