Add To Favorites
Product Overview
Digi-Key Part Number 7914J-000ECT-ND
Quantity Available 56.829
Can ship immediately
Manufacturer

Manufacturer Part Number

7914J-1-000E

Description SWITCH TACTILE SPST-NO 0.1A 16V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 7914 Series
RoHS Information 7914G/H/J Series Material Declaration
3D Model 7914J-1-000.stp
Catalog Page 2478 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 7914
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 16VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.19mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 5.00mm x 5.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection -
Features -
Actuator Material Silicon Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -55°C ~ 125°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 7914J-000ECT

07:43:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,81700 8,17
25 0,77040 19,26
50 0,67780 33,89
100 0,61620 61,62
250 0,58536 146,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7914J-000ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 56.500 - Immediate
  • Unit Price: 0,51814
  • Digi-Reel® ? : 7914J-000EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.829 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 7914J-1-000-ND
  • Minimum Quantity: 1
  • Quantity Available: 506 - Immediate
  • Unit Price: 0,90000
Send Feedback