Add To Favorites
Product Overview
Digi-Key Part Number 7813J-023ECT-ND
Quantity Available 2.002
Can ship immediately
Manufacturer

Manufacturer Part Number

7813J-1-023E

Description SWITCH ROTARY DIP SPDT 100MA 16V
Expanded Description Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets 7813 Rotary Switch
RoHS Information 7813J Series Material Declaration
3D Model 7813J001yyy.stp
7813J001yyy.igs
PCN Design/Specification 7813 Model 18/Jan/2012
Catalog Page 2478 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 7813
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Number of Positions 2
Current Rating 100mA
Voltage Rating 16VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material -
Contact Finish -
Height Above Board 0.087" (2.20mm)
Mounting Type Surface Mount
Termination Style J Lead
Pitch -
Washable No
Features -
Body Material -
Length 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Mechanical Life 2,000 Cycles
Electrical Life -
 
Kits
You May Also Be Interested In
  • TDD01H0SB1R - C&K | CKN10546CT-ND DigiKey Electronics
  • TDD01H0SB1R
  • C&K
  • SWITCH SLIDE DIP SPDT 25MA 24V
  • Unit Price 1,85000
  • CKN10546CT-ND
Additional Resources
Standard Package ? 1
Other Names 7813J-023ECT

09:23:48 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,66100 16,61
25 1,59280 39,82
50 1,49120 74,56
100 1,45730 145,73
250 1,28780 321,95
500 1,22002 610,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7813J-023ETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,98588
  • Digi-Reel® ? : 7813J-023EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback