Add To Favorites
Product Overview
Digi-Key Part Number 70ADJ-2-ML0GCT-ND
Quantity Available 4.193
Can ship immediately
Manufacturer

Manufacturer Part Number

70ADJ-2-ML0G

Description MODULAR CONTACT SMD MALE
Expanded Description 2 Position Spring Compression Contact, Male Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AD Male-Modular Contact
RoHS Information 70ADJ-2-M Material Declaration
3D Model 70ADJ002ML0.stp
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Male
Number of Contacts 2
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70ADJ-2-ML0GCT

02:27:24 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,11200 11,12
25 1,04400 26,10
50 0,99860 49,93
100 0,95320 95,32
250 0,86244 215,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70ADJ-2-ML0GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,72214
  • Digi-Reel® ? : 70ADJ-2-ML0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.193 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70ADJ-2-M-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.379 - Immediate
  • Unit Price: 1,11000
Send Feedback