Add To Favorites
Product Overview
Digi-Key Part Number 70AAJ-4-F1GCT-ND
Quantity Available 4.750
Can ship immediately
Manufacturer

Manufacturer Part Number

70AAJ-4-F1G

Description CONN MOD 4POS FEMALE SMD
Expanded Description 4 Position Spring Compression Contact, Female Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 70AA Series
RoHS Information 70AA 4PIN Material Declaration
Featured Product Modular Contact Design Kit H-866
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
PCN Assembly/Origin Facility Transfer Jul/2012
PCN Packaging 70AA Male, 70AA Female Models Sept/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 70AA
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Female
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Kits
  • H-866 - Bourns Inc. | H-866-ND DigiKey Electronics
  • H-866
  • Bourns Inc.
  • GENERAL MODULAR CONTACT DESIGN K
  • Unit Price 22,64000
  • H-866-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 70AAJ-4-F1GCT

21:48:16 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,20900 12,09
25 1,13520 28,38
50 1,08600 54,30
100 1,03650 103,65
250 0,93780 234,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 70AAJ-4-F1GTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,76280
  • Digi-Reel® ? : 70AAJ-4-F1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.750 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 70AAJ-4-F1-ND
  • Minimum Quantity: 1
  • Quantity Available: 211 - Immediate
  • Unit Price: 1,21000
Send Feedback