Add To Favorites
Product Overview
Digi-Key Part Number M8284-ND
Quantity Available 7.671
Can ship immediately
Manufacturer

Manufacturer Part Number

5800-330-RC

Description FIXED IND 33UH 1.3A 90 MOHM TH
Expanded Description 33µH Unshielded Wirewound Inductor 1.3A 90 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 5800 Series
Product Training Modules Magnetic Product Overview
3D Model 5800.stp
PCN Design/Specification 5800 Series Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1751 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 5800
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation 2A
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 864
Other Names 5800330RC
M8284

01:31:37 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,96200 9,62
25 0,88800 22,20
50 0,74000 37,00
100 0,69570 69,57
250 0,62168 155,42
500 0,53286 266,43
1.000 0,49216 492,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback