Add To Favorites
Product Overview
Digi-Key Part Number 4816P-1-331LFCT-ND
Quantity Available 1.943
Can ship immediately
Manufacturer

Manufacturer Part Number

4816P-1-331LF

Description RES ARRAY 8 RES 330 OHM 16SOIC
Expanded Description 330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 4800P Series
3D Model 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4800P
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 330
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4816P-1-331LFCT

21:39:57 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,91700 9,17
25 0,84280 21,07
50 0,76860 38,43
100 0,66510 66,51
250 0,56168 140,42
500 0,47298 236,49
1.000 0,39317 393,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4816P-1-331LFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,34937
  • Digi-Reel® ? : 4816P-1-331LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.943 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 4816P-T01-331LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 640 - Immediate
  • Unit Price: 1,07000
Send Feedback