Add To Favorites
Product Overview
Digi-Key Part Number 3361S-202GLFCT-ND
Quantity Available 4.285
Can ship immediately
Manufacturer

Manufacturer Part Number

3361S-1-202GLF

Description TRIMMER 2K OHM 0.5W SMD
Expanded Description 2k Ohm 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3361 Series
3D Model 3361S.stp
3361S.igs
PCN Design/Specification 3361 Model Epoxy May/2007
3361S Model Jun/2013
Catalog Page 2243 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3361 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.264" x 0.290" Face x 0.290" H (6.71mm x 7.37mm x 7.37mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3361S-1-202GLFCT-ND
3361S-202GLFCT

05:51:50 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,17200 11,72
25 1,05480 26,37
50 1,01560 50,78
100 0,97660 97,66
250 0,91800 229,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3361S-202GLFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,71026
  • Digi-Reel® ? : 3361S-202GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback