Add To Favorites
Product Overview
Digi-Key Part Number 3345P-202-ND
Quantity Available 549
Can ship immediately
Manufacturer

Manufacturer Part Number

3345P-1-202

Description TRIMMER 2K OHM 1W PC PIN
Expanded Description 2k Ohm 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3345 Series
Other Related Documents Trimpot Potentiometer Substitution Guide
3D Model 3345P.stp
3345P.igs
Catalog Page 2247 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3345 - Sealed
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2k
Power (Watts) 1W
Tolerance ±5%
Temperature Coefficient ±50ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Wirewound
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.450" Dia x 0.235" H (11.43mm x 5.97mm)
 
Additional Resources
Standard Package ? 100
Other Names 3345P-202
3345P1202

18:06:01 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,26000 12,26
10 11,82200 118,22
25 10,50880 262,72
50 9,63280 481,64
100 8,75720 875,72
250 7,00572 1.751,43
500 6,78680 3.393,40
1.000 6,34895 6.348,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback