Add To Favorites
Product Overview
Digi-Key Part Number 3314J-501ECT-ND
Quantity Available 8.650
Can ship immediately
Manufacturer

Manufacturer Part Number

3314J-1-501E

Description TRIMMER 500 OHM 0.25W SMD
Expanded Description 500 Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3314 Series
3D Model 3314J1.stp
Catalog Page 2239 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3314J-501E
3314J-501ECT

05:57:20 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,78700 17,87
25 1,60200 40,05
50 1,54040 77,02
100 1,47880 147,88
250 1,41720 354,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314J-501ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 1,06430
  • Digi-Reel® ? : 3314J-501EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.650 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 3314J-1-501G-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,86825
Send Feedback