Add To Favorites
Product Overview
Digi-Key Part Number 3313J-503ECT-ND
Quantity Available 878
Can ship immediately
Manufacturer

Manufacturer Part Number

3313J-1-503E

Description TRIMMER 50K OHM 0.125W SMD
Expanded Description 50k Ohm 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 3313 Series
3D Model 3313J-001.stp
PCN Design/Specification 3313 Model 18/Jan/2012
Catalog Page 2239 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3313 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50k
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.138" x 0.126" Face x 0.087" H (3.50mm x 3.20mm x 2.20mm)
 
Kits
  • Photo Not Available
  • H-861
  • Bourns Inc.
  • KIT POT TRIMMER 1-100K OHM 30PCS
  • Unit Price 25,11000
  • H-861-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3313J-503ECT

18:46:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,80700 18,07
25 1,62000 40,50
50 1,55760 77,88
100 1,49530 149,53
250 1,43300 358,25
500 1,18378 591,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3313J-503ETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,01952
  • Digi-Reel® ? : 3313J-503EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback