Add To Favorites
Product Overview
Digi-Key Part Number 3309P-104-ND
Quantity Available 5.035
Can ship immediately
Manufacturer

Manufacturer Part Number

3309P-1-104

Description TRIMMER 100K OHM 0.5W PC PIN
Expanded Description 100k Ohm 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 3309 Series
3D Model 3309P.stp
3309P.igs
Catalog Page 2245 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3309 - Open Frame
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100k
Power (Watts) 0.5W, 1/2W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.453" x 0.354" Face x 0.250" H (11.50mm x 9.00mm x 6.35mm)
 
You May Also Be Interested In
  • IXCP10M45S - IXYS | IXCP10M45S-ND DigiKey Electronics
  • IXCP10M45S
  • IXYS
  • IC CURRENT REGULATOR TO220AB
  • Unit Price 2,58000
  • IXCP10M45S-ND
Additional Resources
Standard Package ? 200
Other Names 3309P-104
3309P1104

17:49:09 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,49100 4,91
25 0,43800 10,95
50 0,42300 21,15
100 0,39270 39,27
250 0,38516 96,29
500 0,35494 177,47
1.000 0,30208 302,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback