• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number 3303W-502ECT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3303W-3-502E

Description TRIMMER 5K OHM 0.15W SMD
Expanded Description 5k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3303 Series
3D Model 3303X003.stp
3303X003.igs
Catalog Page 2238 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3303 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.148" x 0.118" Face x 0.061" H (3.75mm x 3.00mm x 1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 3303W-502ECT

04:56:09 1.23.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3303W-502ETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18236
  • Digi-Reel® ? : 3303W-502EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback