Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 3303W-103ECT-ND
Quantity Available 3.711
Can ship immediately
Manufacturer

Manufacturer Part Number

3303W-3-103E

Description TRIMMER 10K OHM 0.15W SMD
Expanded Description 10k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3303 Series
3D Model 3303X003.stp
3303X003.igs
PCN Obsolescence/ EOL 3302,3303,3364 Models Dec/2016
Catalog Page 2238 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3303 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 10k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.148" x 0.118" Face x 0.061" H (3.75mm x 3.00mm x 1.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3303W-103ECT

08:59:52 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,34200 3,42
25 0,30800 7,70
50 0,29780 14,89
100 0,28750 28,75
250 0,26700 66,75
500 0,24648 123,24
1.000 0,23107 231,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3303W-103ETR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17739
Send Feedback