Add To Favorites
Product Overview
Digi-Key Part Number 828-1041-1-ND
Quantity Available 15.584
Can ship immediately
Manufacturer

Manufacturer Part Number

BMC150

Description IMU ACCEL/MAG I2C/SPI 16LGA
Expanded Description Accelerometer, Magnetometer, 3 Axis Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bosch Sensortec

Series -
Part Status Active
Sensor Type Accelerometer, Magnetometer, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 828-1041-1

05:57:32 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
5 3,33400 16,67
10 2,94400 29,44
25 2,38880 59,72
50 2,11120 105,56
100 2,05560 205,56
500 1,72220 861,10
1.000 1,61108 1.611,08
5.000 1,49997 7.499,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1041-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,28785
  • Digi-Reel® ? : 828-1041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback