Add To Favorites
Product Overview
Digi-Key Part Number 492-1277-1-ND
Quantity Available 703
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS1105RC

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 626nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMS1105RC
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 626nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1277-1

20:55:31 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,85800 8,58
25 0,66040 16,51
100 0,59430 59,43
250 0,52832 132,08
500 0,44908 224,54
1.000 0,36982 369,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1277-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32019
  • Digi-Reel® ? : 492-1277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback