Add To Favorites
Product Overview
Digi-Key Part Number 492-1228-1-ND
Quantity Available 12.214
Can ship immediately
Manufacturer

Manufacturer Part Number

SM1204BC

Description LED GREEN/RED CLEAR 1204 R/A SMD
Expanded Description Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2V Green, 2V Red 1204 (3210 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SM1204BC
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 18mcd Green, 7.2mcd Red
Lens Style/Size Rectangle with Domed Top, 1.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm Green, 628nm Red
Wavelength - Peak 568nm Green, 640nm Red
Features -
Package / Case 1204 (3210 Metric)
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1228-1

10:27:02 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41200 4,12
25 0,34280 8,57
100 0,29530 29,53
250 0,26368 65,92
500 0,22676 113,38
1.000 0,17509 175,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1228-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14383
  • Digi-Reel® ? : 492-1228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback