Add To Favorites
Product Overview
Digi-Key Part Number 492-1329-1-ND
Quantity Available 5.134
Can ship immediately
Manufacturer

Manufacturer Part Number

SM0805UGC

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 565nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SM0805UGC Drawing
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 565nm
Wavelength - Peak 563nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.20mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1329-1

02:31:09 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,49000 4,90
25 0,40840 10,21
100 0,35200 35,20
250 0,31424 78,56
500 0,27026 135,13
1.000 0,20866 208,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1329-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17141
  • Digi-Reel® ? : 492-1329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback