Add To Favorites
Product Overview
Digi-Key Part Number 492-1330-1-ND
Quantity Available 6.795
Can ship immediately
Manufacturer

Manufacturer Part Number

SM0805UBWC

Description LED BLUE CLEAR 0805 SMD
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SM0805UBWC Drawing
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 115mcd
Lens Style/Size Rectangle with Flat Top, 1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 0805 (2012 Metric)
Size / Dimension 2.00mm L x 1.20mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1330-1

10:45:27 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,02400 10,24
25 0,78800 19,70
100 0,70920 70,92
250 0,63036 157,59
500 0,53580 267,90
1.000 0,44125 441,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1330-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,38203
  • Digi-Reel® ? : 492-1330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback