Add To Favorites
Product Overview
Digi-Key Part Number 492-1304-ND
Quantity Available 491
Can ship immediately
Manufacturer

Manufacturer Part Number

LTM-750

Description LED MOUNT 0.750" BLACK
Expanded Description T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.750" (19.05mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTM, NTM Series
3D Model LTM,NTM-750.igs
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series LTM
Part Status Active
Color Black
Length 0.750" (19.05mm)
LED T1, T1 3/4
Material Crystalline Polymer
 
Additional Resources
Standard Package ? 1.000
Other Names 492-1304
LTM750

20:31:43 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27500 2,75
25 0,22440 5,61
100 0,17950 17,95
250 0,15140 37,85
500 0,12896 64,48
1.000 0,10093 100,93
2.500 0,09252 231,31
5.000 0,08411 420,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback