Add To Favorites
Product Overview
Digi-Key Part Number 939-090-ND
Quantity Available 16.507
Can ship immediately
Manufacturer

Manufacturer Part Number

939-090

Description ROUND SPACER 0.047" NYLON 2.29MM
Expanded Description Round Spacer Unthreaded Nylon 0.090" (2.29mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 901-913, 937-941 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 900
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.047" (1.19mm)
Diameter - Outside 0.125" (3.18mm) 1/8"
Between Board Height 0.090" (2.29mm)
Length - Overall 0.090" (2.29mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 939090
Q3255904

17:08:22 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
5 0,05400 0,27
10 0,04600 0,46
25 0,03840 0,96
50 0,03600 1,80
100 0,03460 3,46
250 0,03072 7,68
500 0,02918 14,59
1.000 0,02764 27,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback