Add To Favorites
Product Overview
Digi-Key Part Number 179-2574-1-ND
Quantity Available 1.281
Can ship immediately
Manufacturer

Manufacturer Part Number

DP7120G-R100

Description DIGITAL POL 20A, VERT, SMT
Expanded Description Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5 V 20A 8V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series dPWER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 14V
Voltage - Output 1 0.7 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Digital, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.26" L x 0.55" W x 0.31" H (32.0mm x 14.0mm x 8.0mm)
 
Additional Resources
Standard Package ? 1
Other Names 179-2574-1

19:51:45 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,83000 26,83
5 26,62200 133,11
10 26,41700 264,17
25 26,00400 650,10
50 24,76580 1.238,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 179-2574-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 22,05950
  • Digi-Reel® ? : 179-2574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback