Add To Favorites
Product Overview
Digi-Key Part Number 179-1026-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

DFC10U48D15

Description DC/DC CONVERTER +/-15V 10W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 72V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DFC10 Dual-Output
Featured Product Power Solutions and Protection
Catalog Page 2633 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series DFC10
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 72V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 330mA, 330mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.544kV (1544V)
Applications ITE (Commercial)
Features -
Operating Temperature -50°C ~ 100°C
Efficiency 79%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 2.02" L x 1.02" W x 0.42" H (51.3mm x 25.9mm x 10.7mm)
 
Additional Resources
Standard Package ? 300
Other Names 179-1026

03:46:29 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 83,16000 83,16
5 82,49600 412,48
10 81,83500 818,35
25 76,55560 1.913,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback