Add To Favorites
Product Overview
Digi-Key Part Number 507-1738-1-ND
Quantity Available 8.860
Can ship immediately
Manufacturer

Manufacturer Part Number

UMTS 2

Description FUSE BOARD MOUNT 2A 350VAC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UMTS Series Datasheet
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series UMTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 350V
Voltage Rating - DC -
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 9.24
Approvals CE, cULus, UMF
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm)
DC Cold Resistance 0.045 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 507-1738-1

16:46:11 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
5 0,69200 3,46
10 0,67100 6,71
50 0,56400 28,20
100 0,46830 46,83
250 0,42568 106,42
500 0,36184 180,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1738-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,28057
  • Digi-Reel® ? : 507-1738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback