Add To Favorites
Product Overview
Digi-Key Part Number 507-1959-1-ND
Quantity Available 14.715
Can ship immediately
Manufacturer

Manufacturer Part Number

UMTS 1

Description FUSE BOARD MOUNT 1A 250VAC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UMTS Series Datasheet
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series UMTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 150A
Melting I²t 4.4
Approvals CE, cULus, UMF
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm)
DC Cold Resistance 0.085 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1959-1

02:55:09 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
5 0,69200 3,46
10 0,67100 6,71
50 0,56400 28,20
100 0,46830 46,83
250 0,42568 106,42
500 0,36184 180,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1959-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,28057
  • Digi-Reel® ? : 507-1959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback