Add To Favorites
Product Overview
Digi-Key Part Number 507-1736-2-ND
Quantity Available 22.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SST 6.3/1K

Description FUSE BRD MNT 6.3A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SST Type
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SST
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 6.3A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 62
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.012 Ohm
 
Additional Resources
Standard Package ? 1.000
Other Names 0680-6300-01
507-1736-2
507-1736-ND
SST 6.3/1K-ND
SST631K

22:54:06 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,26153 261,53
2.000 0,24409 488,17
3.000 0,23973 719,19
5.000 0,23537 1.176,85
10.000 0,22665 2.266,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback