Add To Favorites
Product Overview
Digi-Key Part Number 507-1069-1-ND
Quantity Available 8.179
Can ship immediately
Manufacturer

Manufacturer Part Number

SST 3.5

Description FUSE BRD MNT 3.5A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SST Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SST
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 18
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.027 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 507-1069-1

01:05:20 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
5 0,62400 3,12
10 0,60400 6,04
50 0,50840 25,42
100 0,42190 42,19
250 0,38356 95,89
500 0,32602 163,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1069-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26153
  • Digi-Reel® ? : 507-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.179 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SST 3.5/5K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23537
Send Feedback