Add To Favorites
Product Overview
Digi-Key Part Number 507-1066-1-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

SST 2

Description FUSE BOARD MNT 2A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SST Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SST
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 5
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.061 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1066-1

02:30:37 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
5 0,60600 3,03
10 0,58700 5,87
50 0,49440 24,72
100 0,41040 41,04
250 0,37312 93,28
500 0,31712 158,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1066-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,25439
  • Digi-Reel® ? : 507-1066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 442 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SST 2/5K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22894
Send Feedback