Add To Favorites
Product Overview
Digi-Key Part Number 507-1064-1-ND
Quantity Available 865
Can ship immediately
Manufacturer

Manufacturer Part Number

SST 1

Description FUSE BRD MNT 1A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SST Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SST
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.2
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.162 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1064-1

01:59:35 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
5 0,61400 3,07
10 0,59400 5,94
50 0,50000 25,00
100 0,41500 41,50
250 0,37728 94,32
500 0,32066 160,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1064-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,25722
  • Digi-Reel® ? : 507-1064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 865 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SST 1/5K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23150
Send Feedback