Add To Favorites
Product Overview
Digi-Key Part Number 507-1059-1-ND
Quantity Available 622
Can ship immediately
Manufacturer

Manufacturer Part Number

SSQ 15

Description FUSE BOARD MOUNT 15A 86VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SSQ Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SSQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC -
Voltage Rating - DC 86V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 10kA
Melting I²t 121
Approvals CE, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.004 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1979-1-ND 0679L9150-01 Bel Fuse Inc. Cut Tape (CT) ? 3.238 - Immediate
0,45000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1059-1

19:29:07 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
5 0,49600 2,48
10 0,48000 4,80
50 0,40460 20,23
100 0,33580 33,58
250 0,30528 76,32
500 0,25950 129,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1059-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,20815
  • Digi-Reel® ? : 507-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 622 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 507-1734-2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18734
Send Feedback