Add To Favorites
Product Overview
Digi-Key Part Number 507-1058-1-ND
Quantity Available 18.333
Can ship immediately
Manufacturer

Manufacturer Part Number

SSQ 12

Description FUSE BOARD MNT 12A 125VAC 86VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SSQ Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SSQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 12A
Voltage Rating - AC 125V
Voltage Rating - DC 86V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 10kA DC
Melting I²t 70
Approvals CE, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.005 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1978-1-ND 0679L9120-01 Bel Fuse Inc. Cut Tape (CT) ? 1.981 - Immediate
0,36000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1058-1

09:33:23 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
5 0,40400 2,02
10 0,39000 3,90
50 0,32860 16,43
100 0,27280 27,28
250 0,24800 62,00
500 0,21080 105,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1058-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,16910
  • Digi-Reel® ? : 507-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.343 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 507-1733-2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,15219
Send Feedback