Add To Favorites
Product Overview
Digi-Key Part Number 507-1045-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SSQ 1

Description FUSE BRD MNT 1A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1965-1-ND 0679L1000-01 Bel Fuse Inc. Cut Tape (CT) ? 960 - Immediate
0,33000 1
Documents & Media
Datasheets SSQ Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SSQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 0.19
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.081 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1045-1

14:00:02 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
5 0,35800 1,79
10 0,34600 3,46
50 0,29180 14,59
100 0,24220 24,22
250 0,22024 55,06
500 0,18722 93,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1045-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,14852
  • Digi-Reel® ? : 507-1045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SSQ 1/5K-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,13366
Send Feedback