Add To Favorites
Product Overview
Digi-Key Part Number 507-1038-1-ND
Quantity Available 2.156
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP 500

Description FUSE BRD MNT 500MA 600VAC 125VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets SMP Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 600V
Voltage Rating - DC 125V
Response Time -
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 60A AC, 100A DC
Melting I²t 2.3
Approvals cURus
Operating Temperature -
Color -
Size / Dimension 0.380" L x 0.120" W x 0.120" H (9.65mm x 3.05mm x 3.05mm)
DC Cold Resistance 0.32 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1038-1

03:48:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
5 0,77800 3,89
10 0,72700 7,27
50 0,60180 30,09
100 0,50150 50,15
250 0,48900 122,25
500 0,41378 206,89
1.000 0,36362 363,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1038-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31917
  • Digi-Reel® ? : 507-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback