Add To Favorites
Product Overview
Digi-Key Part Number 507-1039-1-ND
Quantity Available 7.528
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP 1.25

Description FUSE BRD MNT 1.25A 600VAC 125VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMP Type
RoHS Information RoHS Compliance
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2350 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 600V
Voltage Rating - DC 125V
Response Time -
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 60A AC, 100A DC
Melting I²t 17
Approvals cURus
Operating Temperature -
Color -
Size / Dimension 0.380" L x 0.120" W x 0.120" H (9.65mm x 3.05mm x 3.05mm)
DC Cold Resistance 0.079 Ohm
 
You May Also Be Interested In
  • RCJ-044 - CUI Inc. | CP-1421-ND DigiKey Electronics
  • RCJ-044
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1,31000
  • CP-1421-ND
Additional Resources
Standard Package ? 1
Other Names 507-1039-1

11:47:49 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
5 0,79000 3,95
10 0,73900 7,39
50 0,61200 30,60
100 0,50990 50,99
250 0,49716 124,29
500 0,42070 210,35
1.000 0,36971 369,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1039-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,32451
  • Digi-Reel® ? : 507-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback