Add To Favorites
Product Overview
Digi-Key Part Number 507-1949-1-ND
Quantity Available 3.499
Can ship immediately
Manufacturer

Manufacturer Part Number

SMM 10

Description FUSE BOARD MNT 10A 250VAC 72VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SMM Series Datasheet
Featured Product Brick SMT Fuse Portfolio
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series SMM
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC 72V
Response Time Medium
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 130A DC
Melting I²t 50
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.390" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
DC Cold Resistance 0.0056 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-2064-1-ND 0678L9250-02 Bel Fuse Inc. Cut Tape (CT) ? 2.185 - Immediate
0,95000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1949-1

05:36:16 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
5 1,08200 5,41
10 1,01200 10,12
50 0,83740 41,87
100 0,69780 69,78
250 0,68036 170,09
500 0,57568 287,84
1.000 0,50591 505,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1949-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,43613
  • Digi-Reel® ? : 507-1949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback