Add To Favorites
Product Overview
Digi-Key Part Number 507-1456-1-ND
Quantity Available 5.501
Can ship immediately
Manufacturer

Manufacturer Part Number

S811-1X1T-06-F

Description CONN MAGJACK 1PORT 100 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Surface Mount 10/100 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series MagJack®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.502" (12.75mm)
LED Color Does Not Contain LED
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Guide, Solder Retention
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Copper Alloy
Housing Material Phenolic; Polyamide (PA), Nylon
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1456-1

22:13:41 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,28300 42,83
25 3,92560 98,14
50 3,74700 187,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1456-2-ND
  • Minimum Quantity: 175
  • Quantity Available: 5.425 - Immediate
  • Unit Price: 3,24411
  • Digi-Reel® ? : 507-1456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback